
ZMY22-GS18 | |
|---|---|
DigiKey Part Number | ZMY22-GS18GITR-ND - Tape & Reel (TR) ZMY22-GS18GICT-ND - Cut Tape (CT) ZMY22-GS18GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZMY22-GS18 |
Description | DIODE ZENER 22V 1W DO213AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 1 W ±5% Surface Mount DO-213AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 13 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 17 V | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.49000 | £0.49 |
| 10 | £0.30700 | £3.07 |
| 100 | £0.19710 | £19.71 |
| 500 | £0.14944 | £74.72 |
| 1,000 | £0.13406 | £134.06 |
| 2,000 | £0.12111 | £242.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.10709 | £535.45 |
| 10,000 | £0.08470 | £847.00 |
| Unit Price without VAT: | £0.49000 |
|---|---|
| Unit Price with VAT: | £0.58800 |

