
ZM4756A-GS18 | |
|---|---|
DigiKey Part Number | ZM4756A-GS18GITR-ND - Tape & Reel (TR) ZM4756A-GS18GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZM4756A-GS18 |
Description | DIODE ZENER 47V 1W DO213AB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 1 W ±5% Surface Mount DO-213AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 35.8 V | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.53000 | £0.53 |
| 10 | £0.33000 | £3.30 |
| 100 | £0.21190 | £21.19 |
| 500 | £0.16072 | £80.36 |
| 1,000 | £0.14421 | £144.21 |
| 2,000 | £0.13029 | £260.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.11521 | £576.05 |
| 10,000 | £0.10589 | £1,058.90 |
| 15,000 | £0.10114 | £1,517.10 |
| 25,000 | £0.09581 | £2,395.25 |
| 35,000 | £0.09265 | £3,242.75 |
| 50,000 | £0.08958 | £4,479.00 |
| Unit Price without VAT: | £0.53000 |
|---|---|
| Unit Price with VAT: | £0.63600 |

