
ZM4752A-GS18 | |
|---|---|
DigiKey Part Number | ZM4752A-GS18TR-ND - Tape & Reel (TR) ZM4752A-GS18CT-ND - Cut Tape (CT) ZM4752A-GS18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZM4752A-GS18 |
Description | DIODE ZENER 33V 1W DO213AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 1 W ±5% Surface Mount DO-213AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 45 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 25.1 V | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.54000 | £0.54 |
| 10 | £0.33400 | £3.34 |
| 100 | £0.21390 | £21.39 |
| 500 | £0.16222 | £81.11 |
| 1,000 | £0.14555 | £145.55 |
| 2,000 | £0.13150 | £263.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.11629 | £581.45 |
| 10,000 | £0.10688 | £1,068.80 |
| 15,000 | £0.10208 | £1,531.20 |
| 25,000 | £0.09670 | £2,417.50 |
| 35,000 | £0.09351 | £3,272.85 |
| 50,000 | £0.09041 | £4,520.50 |
| Unit Price without VAT: | £0.54000 |
|---|---|
| Unit Price with VAT: | £0.64800 |

