
ZM4743A-GS08 | |
|---|---|
DigiKey Part Number | ZM4743A-GS08TR-ND - Tape & Reel (TR) ZM4743A-GS08CT-ND - Cut Tape (CT) ZM4743A-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZM4743A-GS08 |
Description | DIODE ZENER 13V 1W DO213AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 1 W ±5% Surface Mount DO-213AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 9.9 V | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.53000 | £0.53 |
| 10 | £0.32700 | £3.27 |
| 100 | £0.20930 | £20.93 |
| 500 | £0.15864 | £79.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.13398 | £200.97 |
| 3,000 | £0.12153 | £364.59 |
| 4,500 | £0.11519 | £518.36 |
| 7,500 | £0.10806 | £810.45 |
| 10,500 | £0.10383 | £1,090.22 |
| 15,000 | £0.09972 | £1,495.80 |
| Unit Price without VAT: | £0.53000 |
|---|---|
| Unit Price with VAT: | £0.63600 |

