
ZM4738A-GS08 | |
|---|---|
DigiKey Part Number | ZM4738A-GS08TR-ND - Tape & Reel (TR) ZM4738A-GS08CT-ND - Cut Tape (CT) ZM4738A-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZM4738A-GS08 |
Description | DIODE ZENER 8.2V 1W DO213AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 1 W ±5% Surface Mount DO-213AB |
Datasheet | Datasheet |
EDA/CAD Models | ZM4738A-GS08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 4.5 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 6 V | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.53000 | £0.53 |
| 10 | £0.33000 | £3.30 |
| 100 | £0.21120 | £21.12 |
| 500 | £0.16012 | £80.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.13523 | £202.84 |
| 3,000 | £0.12266 | £367.98 |
| 4,500 | £0.11626 | £523.17 |
| 7,500 | £0.10906 | £817.95 |
| 10,500 | £0.10480 | £1,100.40 |
| 15,000 | £0.10065 | £1,509.75 |
| Unit Price without VAT: | £0.53000 |
|---|---|
| Unit Price with VAT: | £0.63600 |

