ZGL41-150-E3/97 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.35644
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £11.91350
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £17.88170
Datasheet
Zener Diode 150 V 1 W ±10% Surface Mount DO-213AB (GL41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZGL41-150-E3/97

DigiKey Part Number
ZGL41-150-E3/97-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZGL41-150-E3/97
Description
DIODE ZENER 150V 1W DO213AB
Customer Reference
Detailed Description
Zener Diode 150 V 1 W ±10% Surface Mount DO-213AB (GL41)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±10%
Power - Max
1 W
Impedance (Max) (Zzt)
600 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 114 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AB (GL41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types