Z4KE120A-E3/73 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: £2.59040
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: £0.00000
Datasheet
Zener Diode 120 V 1.5 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z4KE120A-E3/73

DigiKey Part Number
Z4KE120A-E3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
Z4KE120A-E3/73
Description
DIODE ZENER 120V 1.5W DO204AL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Zener Diode 120 V 1.5 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.5 W
Impedance (Max) (Zzt)
700 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 91.2 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 500 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Box (TB)
QuantityUnit PriceExt Price
3,000£0.21910£657.30
Manufacturers Standard Package
Unit Price without VAT:£0.21910
Unit Price with VAT:£0.26292