
Z4KE120A-E3/54 | |
|---|---|
DigiKey Part Number | 112-Z4KE120A-E3/54TR-ND - Tape & Reel (TR) 112-Z4KE120A-E3/54CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | Z4KE120A-E3/54 |
Description | DIODE ZENER 120V 1.5W DO204AL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 120 V 1.5 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | Z4KE120A-E3/54 Models |
Category | Current - Reverse Leakage @ Vr 500 nA @ 91.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1 V @ 500 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AL (DO-41) |
Power - Max 1.5 W | Base Product Number |
Impedance (Max) (Zzt) 700 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.78000 | £0.78 |
| 10 | £0.48300 | £4.83 |
| 100 | £0.31500 | £31.50 |
| 500 | £0.24244 | £121.22 |
| 1,000 | £0.21906 | £219.06 |
| 2,000 | £0.19938 | £398.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,500 | £0.17613 | £968.72 |
| 11,000 | £0.16327 | £1,795.97 |
| 16,500 | £0.15672 | £2,585.88 |
| 27,500 | £0.14936 | £4,107.40 |
| 38,500 | £0.14501 | £5,582.89 |
| Unit Price without VAT: | £0.78000 |
|---|---|
| Unit Price with VAT: | £0.93600 |

