


VX80153PWHM3/P | |
|---|---|
DigiKey Part Number | 112-VX80153PWHM3/P-ND |
Manufacturer | |
Manufacturer Product Number | VX80153PWHM3/P |
Description | DIODE ARR SCHOT 150V 40A TO247AD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 40A Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) (per Diode) | 40A | |
Voltage - Forward (Vf) (Max) @ If | 1.06 V @ 40 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 150 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.19000 | £5.19 |
| 25 | £3.03880 | £75.97 |
| 100 | £2.52610 | £252.61 |
| 500 | £2.11596 | £1,057.98 |
| 1,000 | £1.98431 | £1,984.31 |
| 2,000 | £1.92095 | £3,841.90 |
| Unit Price without VAT: | £5.19000 |
|---|---|
| Unit Price with VAT: | £6.22800 |

