Diode 100 V 1.9A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSSB410S-E3/5BT

DigiKey Part Number
112-VSSB410S-E3/5BTTR-ND - Tape & Reel (TR)
112-VSSB410S-E3/5BTCT-ND - Cut Tape (CT)
112-VSSB410S-E3/5BTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSSB410S-E3/5BT
Description
DIODE SCHOTTKY 100V 1.9A DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 100 V 1.9A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
1.5 µA @ 70 V
Series
Capacitance @ Vr, F
230pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-214AA (SMB)
Voltage - DC Reverse (Vr) (Max)
100 V
Operating Temperature - Junction
-40°C ~ 150°C
Current - Average Rectified (Io)
1.9A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
770 mV @ 4 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,800
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.61000£0.61
10£0.37600£3.76
100£0.24260£24.26
500£0.18488£92.44
1,000£0.16627£166.27
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,200£0.14141£452.51
6,400£0.12968£829.95
9,600£0.12370£1,187.52
16,000£0.11699£1,871.84
22,400£0.11301£2,531.42
32,000£0.10914£3,492.48
Manufacturers Standard Package
Unit Price without VAT:£0.61000
Unit Price with VAT:£0.73200