
VSSAF5M63-M3/I | |
|---|---|
DigiKey Part Number | 112-VSSAF5M63-M3/ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VSSAF5M63-M3/I |
Description | DIODE SCHOTTKY 60V 2.6A DO221AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2.6A Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2.6A | |
Voltage - Forward (Vf) (Max) @ If | 660 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 60 V | |
Capacitance @ Vr, F | 700pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221AC (SlimSMA) | |
Operating Temperature - Junction | -40°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14,000 | £0.11417 | £1,598.38 |
| 28,000 | £0.10644 | £2,980.32 |
| 42,000 | £0.10559 | £4,434.78 |
| Unit Price without VAT: | £0.11417 |
|---|---|
| Unit Price with VAT: | £0.13700 |

