
VSSAF5M6-M3/H | |
|---|---|
DigiKey Part Number | VSSAF5M6-M3/HGITR-ND - Tape & Reel (TR) VSSAF5M6-M3/HGICT-ND - Cut Tape (CT) VSSAF5M6-M3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSSAF5M6-M3/H |
Description | DIODE SCHOTTKY 60V 5A DO221AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
EDA/CAD Models | VSSAF5M6-M3/H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 660 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 350 µA @ 60 V | |
Capacitance @ Vr, F | 580pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221AC (SlimSMA) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.63000 | £0.63 |
| 10 | £0.39300 | £3.93 |
| 100 | £0.25350 | £25.35 |
| 500 | £0.19350 | £96.75 |
| 1,000 | £0.17416 | £174.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | £0.14663 | £513.21 |
| 7,000 | £0.13471 | £942.97 |
| 10,500 | £0.12864 | £1,350.72 |
| 17,500 | £0.12182 | £2,131.85 |
| 24,500 | £0.11778 | £2,885.61 |
| 35,000 | £0.11385 | £3,984.75 |
| Unit Price without VAT: | £0.63000 |
|---|---|
| Unit Price with VAT: | £0.75600 |



