
VSSAF5103HM3/H | |
|---|---|
DigiKey Part Number | 112-VSSAF5103HM3/HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VSSAF5103HM3/H |
Description | DIODE SCHOTTKY 100V 2.2A DO221AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2.2A Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2.2A | |
Voltage - Forward (Vf) (Max) @ If | 710 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 210 µA @ 100 V | |
Capacitance @ Vr, F | 550pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221AC (SlimSMA) | |
Operating Temperature - Junction | -40°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,000 | £0.13424 | £939.68 |
| Unit Price without VAT: | £0.13424 |
|---|---|
| Unit Price with VAT: | £0.16109 |

