Image for VSSA210-M3/5AT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSSA210-M3/5AT

DigiKey Part Number
VSSA210-M3/5ATGITR-ND - Tape & Reel (TR)
VSSA210-M3/5ATGICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
VSSA210-M3/5AT
Description
DIODE SCHOTTKY 100V 1.7A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 100 V 1.7A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1.7A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
150 µA @ 100 V
Capacitance @ Vr, F
175pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25,432
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.09000£0.09
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500£0.08007£600.52
15,000£0.07928£1,189.20
22,500£0.07659£1,723.28
37,500£0.07460£2,797.50
Manufacturers Standard Package
Unit Price without VAT:£0.09000
Unit Price with VAT:£0.10800