Diode 100 V 2.3A Surface Mount SlimSMAW (DO-221AD)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 2.3A Surface Mount SlimSMAW (DO-221AD)
DO-221AC (SlimSMA) Bottom View

VSS8D5M10-M3/H

DigiKey Part Number
112-VSS8D5M10-M3/HTR-ND - Tape & Reel (TR)
112-VSS8D5M10-M3/HCT-ND - Cut Tape (CT)
112-VSS8D5M10-M3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSS8D5M10-M3/H
Description
DIODE SCHOTTK 100V 2.3A SLIMSMAW
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 100 V 2.3A Surface Mount SlimSMAW (DO-221AD)
Datasheet
 Datasheet
EDA/CAD Models
VSS8D5M10-M3/H Models
Product Attributes
Filter Similar Products
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
400 µA @ 100 V
Series
Capacitance @ Vr, F
480pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
SlimSMAW (DO-221AD)
Voltage - DC Reverse (Vr) (Max)
100 V
Operating Temperature - Junction
-40°C ~ 175°C
Current - Average Rectified (Io)
2.3A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
580 mV @ 2.5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,563
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.56000£0.56
10£0.35000£3.50
100£0.22480£22.48
500£0.17086£85.43
1,000£0.15345£153.45
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500£0.12867£450.35
7,000£0.11794£825.58
10,500£0.11248£1,181.04
17,500£0.10633£1,860.77
24,500£0.10269£2,515.91
35,000£0.09916£3,470.60
Manufacturers Standard Package
Unit Price without VAT:£0.56000
Unit Price with VAT:£0.67200