


VSS8D2M15HM3/I | |
|---|---|
DigiKey Part Number | 112-VSS8D2M15HM3/ITR-ND - Tape & Reel (TR) 112-VSS8D2M15HM3/ICT-ND - Cut Tape (CT) 112-VSS8D2M15HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSS8D2M15HM3/I |
Description | DIODE SCHOTTK 150V 1.8A SLIMSMAW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 1.8A Surface Mount SlimSMAW (DO-221AD) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 150 µA @ 150 V |
Mfr | Capacitance @ Vr, F 150pF @ 4V, 1MHz |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package SlimSMAW (DO-221AD) |
Current - Average Rectified (Io) 1.8A | Operating Temperature - Junction -40°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.58000 | £0.58 |
| 10 | £0.35700 | £3.57 |
| 100 | £0.23000 | £23.00 |
| 500 | £0.17494 | £87.47 |
| 1,000 | £0.15717 | £157.17 |
| 2,000 | £0.14222 | £284.44 |
| 5,000 | £0.12602 | £630.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14,000 | £0.11174 | £1,564.36 |
| 28,000 | £0.10400 | £2,912.00 |
| 42,000 | £0.10006 | £4,202.52 |
| 70,000 | £0.09563 | £6,694.10 |
| Unit Price without VAT: | £0.58000 |
|---|---|
| Unit Price with VAT: | £0.69600 |

