VS-MURB1020CTRHM3 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 2,023
Unit Price: £2.53000
Datasheet

Similar


STMicroelectronics
In Stock: 3,340
Unit Price: £2.47000
Datasheet
Diode Array 1 Pair Common Cathode 200 V 5A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-MURB1020CTRHM3

DigiKey Part Number
112-VS-MURB1020CTRHM3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VS-MURB1020CTRHM3
Description
DIODE ARRAY GP 200V 5A TO263AB
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 200 V 5A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io) (per Diode)
5A
Voltage - Forward (Vf) (Max) @ If
990 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
24 ns
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Operating Temperature - Junction
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263AB (D2PAK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types