
VS-HFA04TB60SL-M3 | |
|---|---|
DigiKey Part Number | VS-HFA04TB60SL-M3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VS-HFA04TB60SL-M3 |
Description | DIODE STANDARD 600V 4A TO263AB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 4A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 2.2 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 42 ns | |
Current - Reverse Leakage @ Vr | 3 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AB (D2PAK) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | £0.48035 | £3,842.80 |
| Unit Price without VAT: | £0.48035 |
|---|---|
| Unit Price with VAT: | £0.57642 |


