MFR Recommended

VS-EBU8006HF4 | |
|---|---|
DigiKey Part Number | VS-EBU8006HF4-ND |
Manufacturer | |
Manufacturer Product Number | VS-EBU8006HF4 |
Description | DIODE STANDARD 600V 80A POWERTAB |
Customer Reference | |
Detailed Description | Diode 600 V 80A Chassis Mount PowerTab® |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 80A | |
Voltage - Forward (Vf) (Max) @ If | 1.53 V @ 80 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 8 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerTab® | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |


