Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VS-E7JX0212HM3/H | |
|---|---|
DigiKey Part Number | 112-VS-E7JX0212HM3/HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VS-E7JX0212HM3/H |
Description | RECTIFIER, HYPERFAST, 1200V, 2A, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 2A Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 45 ns |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 1200 V |
Series | Capacitance @ Vr, F 7pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1200 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package DO-221AC (SlimSMA) |
Voltage - Forward (Vf) (Max) @ If 2.5 V @ 2 A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-E7JX0212-M3/H | Vishay General Semiconductor - Diodes Division | 0 | 112-VS-E7JX0212-M3/HTR-ND | £0.17562 | Parametric Equivalent |
| VS-E7JX0212-M3/I | Vishay General Semiconductor - Diodes Division | 8,048 | 112-VS-E7JX0212-M3/ICT-ND | £0.81000 | Parametric Equivalent |
| VS-E7JX0212HM3/I | Vishay General Semiconductor - Diodes Division | 11,925 | 112-VS-E7JX0212HM3/ICT-ND | £0.85000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | £0.15717 | £550.10 |
| 7,000 | £0.13347 | £934.29 |
| Unit Price without VAT: | £0.15717 |
|---|---|
| Unit Price with VAT: | £0.18860 |


