
VS-E7JX0112HM3/I | |
|---|---|
DigiKey Part Number | 112-VS-E7JX0112HM3/ITR-ND - Tape & Reel (TR) 112-VS-E7JX0112HM3/ICT-ND - Cut Tape (CT) 112-VS-E7JX0112HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-E7JX0112HM3/I |
Description | RECTIFIER, HYPERFAST, 1200V, 1A, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 1A Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 1200 V |
Series | Capacitance @ Vr, F 5.5pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1200 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-221AC (SlimSMA) |
Voltage - Forward (Vf) (Max) @ If 2.3 V @ 1 A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-E7JX0112-M3/I | Vishay General Semiconductor - Diodes Division | 13,582 | 112-VS-E7JX0112-M3/ICT-ND | £0.64000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.67000 | £0.67 |
| 10 | £0.42100 | £4.21 |
| 100 | £0.27250 | £27.25 |
| 500 | £0.20858 | £104.29 |
| 1,000 | £0.18798 | £187.98 |
| 2,000 | £0.17063 | £341.26 |
| 5,000 | £0.15184 | £759.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14,000 | £0.13528 | £1,893.92 |
| 28,000 | £0.12630 | £3,536.40 |
| 42,000 | £0.12174 | £5,113.08 |
| Unit Price without VAT: | £0.67000 |
|---|---|
| Unit Price with VAT: | £0.80400 |


