


VS-E5TX2112S2LHM3 | |
|---|---|
DigiKey Part Number | 112-VS-E5TX2112S2LHM3TR-ND - Tape & Reel (TR) 112-VS-E5TX2112S2LHM3CT-ND - Cut Tape (CT) 112-VS-E5TX2112S2LHM3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-E5TX2112S2LHM3 |
Description | DIODE STANDARD 1200V 20A TO263AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 20A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 3.6 V @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 115 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 1200 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AB (D2PAK) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.19000 | £3.19 |
| 10 | £2.09300 | £20.93 |
| 100 | £1.47060 | £147.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £1.14555 | £916.44 |
| 1,600 | £1.06974 | £1,711.58 |
| 2,400 | £1.03112 | £2,474.69 |
| 4,000 | £0.99767 | £3,990.68 |
| Unit Price without VAT: | £3.19000 |
|---|---|
| Unit Price with VAT: | £3.82800 |

