
VS-8EWF06STR-M3 | |
|---|---|
DigiKey Part Number | 112-VS-8EWF06STR-M3TR-ND - Tape & Reel (TR) 112-VS-8EWF06STR-M3CT-ND - Cut Tape (CT) 112-VS-8EWF06STR-M3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-8EWF06STR-M3 |
Description | DIODE STANDARD 600V 8A TO252AA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 8A Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 55 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252AA (DPAK) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.07000 | £2.07 |
| 10 | £1.33600 | £13.36 |
| 100 | £0.91500 | £91.50 |
| 500 | £0.73492 | £367.46 |
| 1,000 | £0.67753 | £677.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.62835 | £1,256.70 |
| 4,000 | £0.58744 | £2,349.76 |
| 6,000 | £0.56661 | £3,399.66 |
| 10,000 | £0.55354 | £5,535.40 |
| Unit Price without VAT: | £2.07000 |
|---|---|
| Unit Price with VAT: | £2.48400 |

