VS-8ETX06SPBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.55140
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: £1.25194
Datasheet

Similar


STMicroelectronics
In Stock: 1,397
Unit Price: £1.53000
Datasheet

Similar


STMicroelectronics
In Stock: 912
Unit Price: £1.83000
Datasheet

Similar


STMicroelectronics
In Stock: 1,068
Unit Price: £1.24000
Datasheet

Similar


STMicroelectronics
In Stock: 2,722
Unit Price: £1.70000
Datasheet
Diode 600 V 8A Surface Mount TO-263AB (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-8ETX06SPBF

DigiKey Part Number
VS-8ETX06SPBF-ND
Manufacturer
Manufacturer Product Number
VS-8ETX06SPBF
Description
DIODE STANDARD 600V 8A TO263AB
Customer Reference
Detailed Description
Diode 600 V 8A Surface Mount TO-263AB (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
3 V @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
17 ns
Current - Reverse Leakage @ Vr
50 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-263AB (D2PAK)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types