
VS-8ETU04STRL-M3 | |
|---|---|
DigiKey Part Number | 112-VS-8ETU04STRL-M3TR-ND - Tape & Reel (TR) 112-VS-8ETU04STRL-M3CT-ND - Cut Tape (CT) 112-VS-8ETU04STRL-M3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-8ETU04STRL-M3 |
Description | DIODE STANDARD 400V 8A TO263AB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 8A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 60 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AB (D2PAK) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.88000 | £1.88 |
| 10 | £1.20800 | £12.08 |
| 100 | £0.82320 | £82.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £0.62161 | £497.29 |
| 1,600 | £0.57455 | £919.28 |
| 2,400 | £0.55058 | £1,321.39 |
| 4,000 | £0.52364 | £2,094.56 |
| 5,600 | £0.50769 | £2,843.06 |
| 8,000 | £0.49220 | £3,937.60 |
| Unit Price without VAT: | £1.88000 |
|---|---|
| Unit Price with VAT: | £2.25600 |

