Diode 300 V 8A Surface Mount TO-263AB (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-8ETH03STRL-M3

DigiKey Part Number
112-VS-8ETH03STRL-M3TR-ND - Tape & Reel (TR)
112-VS-8ETH03STRL-M3CT-ND - Cut Tape (CT)
112-VS-8ETH03STRL-M3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-8ETH03STRL-M3
Description
DIODE STANDARD 300V 8A TO263AB
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Diode 300 V 8A Surface Mount TO-263AB (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
300 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
20 µA @ 300 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-263AB (D2PAK)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.03000£2.03
10£1.30900£13.09
100£0.89580£89.58
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800£0.67954£543.63
1,600£0.62904£1,006.46
2,400£0.60333£1,447.99
4,000£0.57443£2,297.72
5,600£0.55733£3,121.05
8,000£0.54071£4,325.68
Manufacturers Standard Package
Unit Price without VAT:£2.03000
Unit Price with VAT:£2.43600