Diode 600 V 6A Surface Mount TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-6EWH06FNTRHM3

DigiKey Part Number
112-VS-6EWH06FNTRHM3TR-ND - Tape & Reel (TR)
112-VS-6EWH06FNTRHM3CT-ND - Cut Tape (CT)
112-VS-6EWH06FNTRHM3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-6EWH06FNTRHM3
Description
DIODE STANDARD 600V 6A TO252AA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 600 V 6A Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
6A
Voltage - Forward (Vf) (Max) @ If
2.1 V @ 6 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
50 µA @ 600 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-252AA (DPAK)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.10000£2.10
10£1.35000£13.50
100£0.92550£92.55
500£0.74400£372.00
1,000£0.68886£688.86
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.63658£1,273.16
4,000£0.59535£2,381.40
6,000£0.57436£3,446.16
10,000£0.56279£5,627.90
Manufacturers Standard Package
Unit Price without VAT:£2.10000
Unit Price with VAT:£2.52000