
VS-30CTQ100-1-M3 | |
|---|---|
DigiKey Part Number | VS-30CTQ100-1-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-30CTQ100-1-M3 |
Description | DIODE ARR SCHOT 100V 15A TO2623 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 15A Through Hole TO-262-3 Long Leads, I2PAK, TO-262AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 860 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 550 µA @ 100 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-262-3 Long Leads, I2PAK, TO-262AA | |
Supplier Device Package | TO-262-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | £0.83390 | £6,671.20 |
| Unit Price without VAT: | £0.83390 |
|---|---|
| Unit Price with VAT: | £1.00068 |

