VS-300UR60A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: £120.82390
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £164.99740
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £120.82390
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £120.82390
Datasheet
Diode 600 V 300A Stud Mount DO-205AB (DO-9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-300UR60A

DigiKey Part Number
300UR60A-ND
Manufacturer
Manufacturer Product Number
VS-300UR60A
Description
DIODE STD REV 600V 300A DO205AB
Customer Reference
Detailed Description
Diode 600 V 300A Stud Mount DO-205AB (DO-9)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
300A
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 942 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
40 mA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-205AB (DO-9)
Operating Temperature - Junction
-65°C ~ 200°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes