Bridge Rectifier Single Phase Standard 600 V Through Hole 2KBB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-2KBB60R

DigiKey Part Number
2KBB60R-ND
Manufacturer
Manufacturer Product Number
VS-2KBB60R
Description
BRIDGE RECT 1P 600V 1.9A 2KBB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Through Hole 2KBB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1.9 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Packaging
Bulk
Operating Temperature
-40°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Diode Type
Single Phase
Package / Case
4-SIP, 2KBB
Technology
Standard
Supplier Device Package
2KBB
Voltage - Peak Reverse (Max)
600 V
Base Product Number
Current - Average Rectified (Io)
1.9 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-2KBB60Vishay General Semiconductor - Diodes Division284112-VS-2KBB60-ND£1.97000Parametric Equivalent
In-Stock: 253
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1.97000£1.97
10£1.26700£12.67
100£0.86580£86.58
500£0.69408£347.04
1,000£0.63887£638.87
2,000£0.59245£1,184.90
5,000£0.54225£2,711.25
10,000£0.51777£5,177.70
Manufacturers Standard Package
Unit Price without VAT:£1.97000
Unit Price with VAT:£2.36400