
VS-20MQ100NTRPBF | |
|---|---|
DigiKey Part Number | VS-20MQ100NTRPBFTR-ND - Tape & Reel (TR) VS-20MQ100NTRPBFCT-ND - Cut Tape (CT) VS-20MQ100NTRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-20MQ100NTRPBF |
Description | DIODE SCHOTTKY 100V 2.1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2.1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2.1A | |
Voltage - Forward (Vf) (Max) @ If | 910 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Capacitance @ Vr, F | 38pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.04000 | £1.04 |
| 10 | £0.65400 | £6.54 |
| 100 | £0.43180 | £43.18 |
| 500 | £0.33644 | £168.22 |
| 1,000 | £0.30574 | £305.74 |
| 2,000 | £0.27993 | £559.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | £0.12035 | £902.62 |
| 15,000 | £0.11128 | £1,669.20 |
| 22,500 | £0.10666 | £2,399.85 |
| 37,500 | £0.10147 | £3,805.12 |
| 52,500 | £0.09839 | £5,165.48 |
| 75,000 | £0.09541 | £7,155.75 |
| Unit Price without VAT: | £1.04000 |
|---|---|
| Unit Price with VAT: | £1.24800 |

