Direct

VS-20MQ100HM3/5AT | |
|---|---|
DigiKey Part Number | VS-20MQ100HM3/5AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VS-20MQ100HM3/5AT |
Description | DIODE SCHOTTKY 100V 2A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 910 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Capacitance @ Vr, F | 38pF @ 10V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | £0.07963 | £597.23 |
| 15,000 | £0.07320 | £1,098.00 |
| 22,500 | £0.06992 | £1,573.20 |
| 37,500 | £0.06624 | £2,484.00 |
| 52,500 | £0.06406 | £3,363.15 |
| 75,000 | £0.06317 | £4,737.75 |
| Unit Price without VAT: | £0.07963 |
|---|---|
| Unit Price with VAT: | £0.09556 |


