Diode 600 V 20A Surface Mount TO-263AB (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-20ETF06STRL-M3

DigiKey Part Number
112-VS-20ETF06STRL-M3TR-ND - Tape & Reel (TR)
112-VS-20ETF06STRL-M3CT-ND - Cut Tape (CT)
112-VS-20ETF06STRL-M3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-20ETF06STRL-M3
Description
DIODE STANDARD 600V 20A TO263AB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Diode 600 V 20A Surface Mount TO-263AB (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
20A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
160 ns
Current - Reverse Leakage @ Vr
100 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-263AB (D2PAK)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,922
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£3.46000£3.46
10£2.28300£22.83
100£1.61230£161.23
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800£1.26210£1,009.68
1,600£1.18041£1,888.66
2,400£1.13883£2,733.19
4,000£1.11641£4,465.64
Manufacturers Standard Package
Unit Price without VAT:£3.46000
Unit Price with VAT:£4.15200