VS-1N3892R is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £2.95560
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £29.20180
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £44.44740
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £26.40600
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £26.40600
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £38.70750
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £38.70750

Similar


Microchip Technology
In Stock: 0
Unit Price: £38.70750
Datasheet
Diode 300 V 12A Chassis, Stud Mount DO-203AA (DO-4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-1N3892R

DigiKey Part Number
VS-1N3892R-ND
Manufacturer
Manufacturer Product Number
VS-1N3892R
Description
DIODE STD REV 300V 12A DO203AA
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Diode 300 V 12A Chassis, Stud Mount DO-203AA (DO-4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
300 V
Current - Average Rectified (Io)
12A
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 12 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
300 ns
Current - Reverse Leakage @ Vr
25 µA @ 300 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-203AA (DO-4)
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£4.79910£479.91
Manufacturers Standard Package
Unit Price without VAT:£4.79910
Unit Price with VAT:£5.75892