
VS-1N1183 | |
|---|---|
DigiKey Part Number | 112-VS-1N1183-ND |
Manufacturer | |
Manufacturer Product Number | VS-1N1183 |
Description | DIODE STANDARD 50V 35A DO203AB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 35A Chassis, Stud Mount DO-203AB (DO-5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 35A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 110 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 mA @ 50 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-203AB (DO-5) | |
Operating Temperature - Junction | -65°C ~ 190°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13.74000 | £13.74 |
| 10 | £9.74800 | £97.48 |
| 100 | £7.50050 | £750.05 |
| 500 | £6.88056 | £3,440.28 |
| Unit Price without VAT: | £13.74000 |
|---|---|
| Unit Price with VAT: | £16.48800 |

