Diode 1200 V 16A Chassis, Stud Mount DO-203AA (DO-4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-16FR120

DigiKey Part Number
VS-16FR120GI-ND
Manufacturer
Manufacturer Product Number
VS-16FR120
Description
DIODE STD REV 1200V 16A DO203AA
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Diode 1200 V 16A Chassis, Stud Mount DO-203AA (DO-4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
16A
Voltage - Forward (Vf) (Max) @ If
1.23 V @ 50 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
12 mA @ 1200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-203AA (DO-4)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£7.40000£7.40
10£5.06800£50.68
100£3.75180£375.18
500£3.19170£1,595.85
1,000£3.07330£3,073.30
Manufacturers Standard Package
Unit Price without VAT:£7.40000
Unit Price with VAT:£8.88000