
VS-16CTQ060-1HM3 | |
|---|---|
DigiKey Part Number | VS-16CTQ060-1HM3-ND |
Manufacturer | |
Manufacturer Product Number | VS-16CTQ060-1HM3 |
Description | DIODE ARR SCHOTT 60V 8A TO-262-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 8A Through Hole TO-262-3 Long Leads, I2PAK, TO-262AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 720 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 550 µA @ 60 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | TO-262-3 Long Leads, I2PAK, TO-262AA | |
Supplier Device Package | TO-262-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.04482 | £1,044.82 |
| Unit Price without VAT: | £1.04482 |
|---|---|
| Unit Price with VAT: | £1.25378 |

