
VS-12FR100 | |
|---|---|
DigiKey Part Number | 112-VS-12FR100-ND |
Manufacturer | |
Manufacturer Product Number | VS-12FR100 |
Description | DIODE STD REV 1000V 12A DO203AA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 12A Chassis, Stud Mount DO-203AA (DO-4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 12A | |
Voltage - Forward (Vf) (Max) @ If | 1.26 V @ 38 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 12 mA @ 1000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-203AA (DO-4) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.86000 | £6.86 |
| 10 | £4.68500 | £46.85 |
| 100 | £3.45240 | £345.24 |
| 500 | £2.92752 | £1,463.76 |
| 1,000 | £2.78579 | £2,785.79 |
| Unit Price without VAT: | £6.86000 |
|---|---|
| Unit Price with VAT: | £8.23200 |

