Diode 1000 V 12A Chassis, Stud Mount DO-203AA (DO-4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-12FLR100S05

DigiKey Part Number
12FLR100S05-ND
Manufacturer
Manufacturer Product Number
VS-12FLR100S05
Description
DIODE STD REV 1000V 12A DO203AA
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Diode 1000 V 12A Chassis, Stud Mount DO-203AA (DO-4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
12A
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 12 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
500 ns
Current - Reverse Leakage @ Vr
50 µA @ 1000 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-203AA (DO-4)
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£4.70230£470.23
Manufacturers Standard Package
Unit Price without VAT:£4.70230
Unit Price with VAT:£5.64276