
VS-12EWH06FNTR-M3 | |
|---|---|
DigiKey Part Number | 112-VS-12EWH06FNTR-M3TR-ND - Tape & Reel (TR) 112-VS-12EWH06FNTR-M3CT-ND - Cut Tape (CT) 112-VS-12EWH06FNTR-M3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-12EWH06FNTR-M3 |
Description | DIODE STANDARD 600V 12A TO252AA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 12A Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 12A | |
Voltage - Forward (Vf) (Max) @ If | 2.5 V @ 12 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252AA (DPAK) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.87000 | £1.87 |
| 10 | £1.20100 | £12.01 |
| 100 | £0.81810 | £81.81 |
| 500 | £0.65400 | £327.00 |
| 1,000 | £0.60125 | £601.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.55691 | £1,113.82 |
| 4,000 | £0.51963 | £2,078.52 |
| 6,000 | £0.50064 | £3,003.84 |
| 10,000 | £0.48109 | £4,810.90 |
| Unit Price without VAT: | £1.87000 |
|---|---|
| Unit Price with VAT: | £2.24400 |

