
VS-10ETF10S-M3 | |
|---|---|
DigiKey Part Number | VS-10ETF10S-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-10ETF10S-M3 |
Description | DIODE STANDARD 1000V 10A TO263AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 10A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | VS-10ETF10S-M3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.33 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 310 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 1000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AB (D2PAK) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.33000 | £2.33 |
| 50 | £1.15260 | £57.63 |
| 100 | £1.03880 | £103.88 |
| 500 | £0.83908 | £419.54 |
| 1,000 | £0.77489 | £774.89 |
| 2,000 | £0.72093 | £1,441.86 |
| 5,000 | £0.66257 | £3,312.85 |
| 10,000 | £0.64986 | £6,498.60 |
| Unit Price without VAT: | £2.33000 |
|---|---|
| Unit Price with VAT: | £2.79600 |

