VS-10CTQ150-N3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 10,407
Unit Price: £27.04000
Datasheet

Direct


SMC Diode Solutions
In Stock: 11,040
Unit Price: £11.13000
Datasheet

Direct


SMC Diode Solutions
In Stock: 0
Unit Price: £2.27777
Datasheet

Direct


SMC Diode Solutions
In Stock: 0
Unit Price: £2.31113
Datasheet

Similar


Diotec Semiconductor
In Stock: 1,090
Unit Price: £18.24000
Datasheet
Diode Array 1 Pair Common Cathode 150 V 5A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-10CTQ150-N3

DigiKey Part Number
VS-10CTQ150-N3GI-ND
Manufacturer
Manufacturer Product Number
VS-10CTQ150-N3
Description
DIODE ARR SCHOTT 150V 5A TO2203
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 150 V 5A Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io) (per Diode)
5A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 150 V
Operating Temperature - Junction
-55°C ~ 175°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes