
VGSOT22C-HG3-18 | |
|---|---|
DigiKey Part Number | 112-VGSOT22C-HG3-18TR-ND - Tape & Reel (TR) 112-VGSOT22C-HG3-18CT-ND - Cut Tape (CT) 112-VGSOT22C-HG3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VGSOT22C-HG3-18 |
Description | 22V;IR=1UA;IP=9.4A;P=400W;CD=85P |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 41V Clamp 9.4A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 22V (Max) | |
Voltage - Breakdown (Min) | 25.1V | |
Voltage - Clamping (Max) @ Ipp | 41V | |
Current - Peak Pulse (10/1000µs) | 9.4A (8/20µs) | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 70pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.39000 | £0.39 |
| 10 | £0.24300 | £2.43 |
| 100 | £0.15440 | £15.44 |
| 500 | £0.11576 | £57.88 |
| 1,000 | £0.10330 | £103.30 |
| 2,000 | £0.09279 | £185.58 |
| 5,000 | £0.08140 | £407.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.07436 | £743.60 |
| 20,000 | £0.06844 | £1,368.80 |
| 30,000 | £0.06542 | £1,962.60 |
| 50,000 | £0.06203 | £3,101.50 |
| 70,000 | £0.06002 | £4,201.40 |
| 100,000 | £0.05807 | £5,807.00 |
| Unit Price without VAT: | £0.39000 |
|---|---|
| Unit Price with VAT: | £0.46800 |

