
VETH100A203SHG3-18 | |
|---|---|
DigiKey Part Number | 112-VETH100A203SHG3-18TR-ND - Tape & Reel (TR) 112-VETH100A203SHG3-18CT-ND - Cut Tape (CT) 112-VETH100A203SHG3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VETH100A203SHG3-18 |
Description | TVS DIODE 24VWM 34VC SOT233 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 34V (Typ) Clamp Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 34V (Typ) | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | Ethernet | |
Capacitance @ Frequency | 1.75pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.39000 | £0.39 |
| 10 | £0.23600 | £2.36 |
| 100 | £0.14930 | £14.93 |
| 500 | £0.11184 | £55.92 |
| 1,000 | £0.09975 | £99.75 |
| 2,000 | £0.08956 | £179.12 |
| 5,000 | £0.07850 | £392.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.07167 | £716.70 |
| 20,000 | £0.06591 | £1,318.20 |
| 30,000 | £0.06298 | £1,889.40 |
| 50,000 | £0.05969 | £2,984.50 |
| 70,000 | £0.05774 | £4,041.80 |
| 100,000 | £0.05585 | £5,585.00 |
| Unit Price without VAT: | £0.39000 |
|---|---|
| Unit Price with VAT: | £0.46800 |

