
VESD33A2-03G-G3-08 | |
|---|---|
DigiKey Part Number | VESD33A2-03G-G3-08GITR-ND - Tape & Reel (TR) VESD33A2-03G-G3-08GICT-ND - Cut Tape (CT) VESD33A2-03G-G3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VESD33A2-03G-G3-08 |
Description | TVS DIODE 33VWM 62.5VC SOT233 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 62.5V Clamp 1.6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 33V (Max) | |
Voltage - Breakdown (Min) | 35.5V | |
Voltage - Clamping (Max) @ Ipp | 62.5V | |
Current - Peak Pulse (10/1000µs) | 1.6A (8/20µs) | |
Power - Peak Pulse | 100W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 15pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.37000 | £0.37 |
| 10 | £0.22800 | £2.28 |
| 100 | £0.14460 | £14.46 |
| 500 | £0.10822 | £54.11 |
| 1,000 | £0.09646 | £96.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.07546 | £226.38 |
| 6,000 | £0.06847 | £410.82 |
| 9,000 | £0.06491 | £584.19 |
| 15,000 | £0.05076 | £761.40 |
| Unit Price without VAT: | £0.37000 |
|---|---|
| Unit Price with VAT: | £0.44400 |

