


VCAN33A2-03GHE3A08 | |
|---|---|
DigiKey Part Number | 112-VCAN33A2-03GHE3A08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VCAN33A2-03GHE3A08 |
Description | TVS DIODE 33VWM 56VC SOT323 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 56V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 33V (Max) | |
Voltage - Breakdown (Min) | 36V | |
Voltage - Clamping (Max) @ Ipp | 56V | |
Current - Peak Pulse (10/1000µs) | 2.5A (8/20µs) | |
Power - Peak Pulse | 140W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 8.7pF @ 1MHz | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.06109 | £916.35 |
| 30,000 | £0.05640 | £1,692.00 |
| 45,000 | £0.05401 | £2,430.45 |
| 75,000 | £0.05133 | £3,849.75 |
| 105,000 | £0.05094 | £5,348.70 |
| Unit Price without VAT: | £0.06109 |
|---|---|
| Unit Price with VAT: | £0.07331 |

