19V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount LLP1010-5L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VBUS054DD-HF4-GS08

DigiKey Part Number
112-VBUS054DD-HF4-GS08TR-ND - Tape & Reel (TR)
112-VBUS054DD-HF4-GS08CT-ND - Cut Tape (CT)
112-VBUS054DD-HF4-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VBUS054DD-HF4-GS08
Description
TVS DIODE 5VWM 19VC LLP1010-5L
Customer Reference
Detailed Description
19V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount LLP1010-5L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Zener
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6.9V
Voltage - Clamping (Max) @ Ipp
19V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Power - Peak Pulse
57W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
5-XFDFN Exposed Pad
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.