
VBT10202C-M3/4W | |
|---|---|
DigiKey Part Number | 112-VBT10202C-M3/4W-ND |
Manufacturer | |
Manufacturer Product Number | VBT10202C-M3/4W |
Description | DIODE ARR SCHOTT 200V 5A TO263AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 5A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 880 mV @ 5 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 150 µA @ 200 V |
Packaging Tube | Operating Temperature - Junction -40°C ~ 175°C |
Part Status Active | Mounting Type Surface Mount |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Technology Schottky | Supplier Device Package TO-263AB (D2PAK) |
Voltage - DC Reverse (Vr) (Max) 200 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.87000 | £1.87 |
| 50 | £0.91320 | £45.66 |
| 100 | £0.81960 | £81.96 |
| 500 | £0.65558 | £327.79 |
| 1,000 | £0.60283 | £602.83 |
| 2,000 | £0.55848 | £1,116.96 |
| 5,000 | £0.51051 | £2,552.55 |
| 10,000 | £0.48341 | £4,834.10 |
| Unit Price without VAT: | £1.87000 |
|---|---|
| Unit Price with VAT: | £2.24400 |

