
V9N3L63HM3/I | |
|---|---|
DigiKey Part Number | 112-V9N3L63HM3/ITR-ND - Tape & Reel (TR) 112-V9N3L63HM3/ICT-ND - Cut Tape (CT) 112-V9N3L63HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V9N3L63HM3/I |
Description | DIODE SCHOTTKY 60V 3.1A DFN33A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3.1A Surface Mount DFN33A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3.1A | |
Voltage - Forward (Vf) (Max) @ If | 580 mV @ 9 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 60 V | |
Capacitance @ Vr, F | 1550pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN33A | |
Operating Temperature - Junction | -40°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.04000 | £1.04 |
| 10 | £0.65400 | £6.54 |
| 100 | £0.43150 | £43.15 |
| 500 | £0.33620 | £168.10 |
| 1,000 | £0.30553 | £305.53 |
| 2,000 | £0.27973 | £559.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | £0.24696 | £1,481.76 |
| 12,000 | £0.23048 | £2,765.76 |
| 18,000 | £0.22208 | £3,997.44 |
| 30,000 | £0.21378 | £6,413.40 |
| Unit Price without VAT: | £1.04000 |
|---|---|
| Unit Price with VAT: | £1.24800 |

