Diode 60 V 3.1A Surface Mount DFN33A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V9N3L63-M3/I

DigiKey Part Number
112-V9N3L63-M3/ITR-ND - Tape & Reel (TR)
112-V9N3L63-M3/ICT-ND - Cut Tape (CT)
112-V9N3L63-M3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V9N3L63-M3/I
Description
DIODE SCHOTTKY 60V 3.1A DFN33A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 60 V 3.1A Surface Mount DFN33A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
3.1A
Voltage - Forward (Vf) (Max) @ If
580 mV @ 9 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 60 V
Capacitance @ Vr, F
1550pF @ 4V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
DFN33A
Operating Temperature - Junction
-40°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,990
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.89000£0.89
10£0.55800£5.58
100£0.36570£36.57
500£0.28312£141.56
1,000£0.25651£256.51
2,000£0.23413£468.26
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000£0.20569£1,234.14
12,000£0.19138£2,296.56
18,000£0.18410£3,313.80
30,000£0.17591£5,277.30
42,000£0.17265£7,251.30
Manufacturers Standard Package
Unit Price without VAT:£0.89000
Unit Price with VAT:£1.06800